
SWDP.2458.15.4.A.02 | |
|---|---|
DigiKey Part Number | 931-1594-2-ND - Tape & Reel (TR) 931-1594-1-ND - Cut Tape (CT) 931-1594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWDP.2458.15.4.A.02 |
Description | SWDP.2458.15.4.A.02 5DBI 15MM EM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWDP.2458.15.4.A.02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.2GHz, 5.675GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.5GHz, 5.5GHz ~ 5.85GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.7dBi, 5.29dBi, 4.03dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,70900 € | 27,09 € |
| 25 | 2,49040 € | 62,26 € |
| 100 | 2,25070 € | 225,07 € |
| 250 | 2,13636 € | 534,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,06740 € | 1.033,70 € |
| 1.000 | 2,01063 € | 2.010,63 € |
| 1.500 | 1,98222 € | 2.973,33 € |
| 2.500 | 1,95073 € | 4.876,82 € |
| 3.500 | 1,93234 € | 6.763,19 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,33180 € |



