
MA413.A.B.002 | |
|---|---|
DigiKey Part Number | 931-1462-ND |
Manufacturer | |
Manufacturer Product Number | MA413.A.B.002 |
Description | RF ANT 829MHZ/1.94GHZ DOM SMA 3M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 8dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.219" (30.95mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,65610 € | 7.365,61 € |
| Unit Price without VAT: | 73,65610 € |
|---|---|
| Unit Price with VAT: | 89,12388 € |

