
LWB01.A.505111 | |
|---|---|
DigiKey Part Number | 931-1567-ND |
Manufacturer | |
Manufacturer Product Number | LWB01.A.505111 |
Description | LWB01.A.505111 EXTERNAL 4G LTE W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GSM, LTE, PCS, UMTS Whip, Straight SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.495GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 7 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.89dBi, 2.64dBi, 2.4dBi, 2.02dBi, 1.71dBi, 1.29dBi, 1.33dBi | |
Features | Cable - 5m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 6.181" (157.00mm) | |
Applications | DCS, GSM, LTE, PCS, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,29000 € | 134,29 € |
| 10 | 113,73100 € | 1.137,31 € |
| 25 | 108,59960 € | 2.714,99 € |
| Unit Price without VAT: | 134,29000 € |
|---|---|
| Unit Price with VAT: | 162,49090 € |

