
FXP245.07.0100A | |
|---|---|
DigiKey Part Number | 931-1087-ND |
Manufacturer | |
Manufacturer Product Number | FXP245.07.0100A |
Description | RF ANT 450MHZ FLAT PATCH CAB ADH |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Patch I-PEX MHF2 Adhesive |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Taoglas Limited | Return Loss -20dB |
Packaging Bag | Gain 0dBi |
Part Status Obsolete | Power - Max 5 W |
Frequency Group UHF (300MHz ~ 1GHz) | Features Cable - 100mm |
Frequency (Center/Band) 450MHz | Termination I-PEX MHF2 |
Frequency Range 450MHz ~ 457MHz | Mounting Type Adhesive |
Antenna Type Flat Patch | Height (Max) 0.004" (0.10mm) |
Number of Bands 1 |

