UMK316BJ225MLHT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 1.990
Unit Price: 0,28000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 10.350
Unit Price: 0,31000 €
Datasheet
2.2 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMK316BJ225MLHT

DigiKey Part Number
587-UMK316BJ225MLHTTR-ND - Tape & Reel (TR)
587-UMK316BJ225MLHTCT-ND - Cut Tape (CT)
587-UMK316BJ225MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316BJ225MLHT
Description
CAP CER 2.2UF 50V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK316BJ225MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Ultra Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16500 €1,65 €
500,12000 €6,00 €
1000,10650 €10,65 €
5000,08352 €41,76 €
1.0000,07645 €76,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07063 €141,26 €
4.0000,06585 €263,40 €
6.0000,06345 €380,70 €
10.0000,06080 €608,00 €
14.0000,05925 €829,50 €
20.0000,05775 €1.155,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €