


UMK316B7474KLHT | |
|---|---|
DigiKey Part Number | 587-UMK316B7474KLHTTR-ND - Tape & Reel (TR) 587-UMK316B7474KLHTCT-ND - Cut Tape (CT) 587-UMK316B7474KLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316B7474KLHT |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | UMK316B7474KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11180 € | 5,59 € |
| 100 | 0,09900 € | 9,90 € |
| 500 | 0,07740 € | 38,70 € |
| 1.000 | 0,07073 € | 70,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06525 € | 130,50 € |
| 4.000 | 0,06074 € | 242,96 € |
| 6.000 | 0,05848 € | 350,88 € |
| 10.000 | 0,05598 € | 559,80 € |
| 14.000 | 0,05452 € | 763,28 € |
| 20.000 | 0,05311 € | 1.062,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

