


UMK212B7473MGHT | |
|---|---|
DigiKey Part Number | 587-6376-2-ND - Tape & Reel (TR) 587-6376-1-ND - Cut Tape (CT) 587-6376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7473MGHT |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212B7473MGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU21GSB7473MTCA01 | Taiyo Yuden | 3.000 | 587-MAASU21GSB7473MTCA01CT-ND | 0,31000 € | Parametric Equivalent |
| UMF212B7473MGHT | Taiyo Yuden | 2.997 | 587-UMF212B7473MGHTCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04130 € | 4,13 € |
| 500 | 0,03086 € | 15,43 € |
| 1.000 | 0,02766 € | 27,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02369 € | 71,07 € |
| 6.000 | 0,02175 € | 130,50 € |
| 9.000 | 0,02078 € | 187,02 € |
| 15.000 | 0,01971 € | 295,65 € |
| 21.000 | 0,01908 € | 400,68 € |
| 30.000 | 0,01848 € | 554,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

