


UMK105UJ100DV-F | |
|---|---|
DigiKey Part Number | 587-UMK105UJ100DV-FTR-ND - Tape & Reel (TR) 587-UMK105UJ100DV-FCT-ND - Cut Tape (CT) 587-UMK105UJ100DV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105UJ100DV-F |
Description | CAP CER 10PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105UJ100DV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H100D050BA | TDK | 170.120 | 445-1235-1-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03140 € | 3,14 € |
| 500 | 0,02312 € | 11,56 € |
| 1.000 | 0,02058 € | 20,58 € |
| 2.500 | 0,01790 € | 44,75 € |
| 5.000 | 0,01629 € | 81,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01497 € | 149,70 € |
| 20.000 | 0,01388 € | 277,60 € |
| 30.000 | 0,01334 € | 400,20 € |
| 50.000 | 0,01273 € | 636,50 € |
| 70.000 | 0,01238 € | 866,60 € |
| 100.000 | 0,01204 € | 1.204,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

