2.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CG2R8CTHF

DigiKey Part Number
587-5320-2-ND - Tape & Reel (TR)
587-5320-1-ND - Cut Tape (CT)
587-5320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK063CG2R8CTHF
Description
CAP CER 2.8PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG2R8CTHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00527 €79,05 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
500,01640 €0,82 €
1000,01390 €1,39 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02300 €0,23 €
500,01560 €0,78 €
1000,01330 €1,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €