15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CG150JT-F

DigiKey Part Number
587-3205-2-ND - Tape & Reel (TR)
587-3205-1-ND - Cut Tape (CT)
587-3205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK063CG150JT-F
Description
CAP CER 15PF 50V C0G/NP0 0201
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG150JT-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK042CG150JD-WTaiyo Yuden73.184587-5759-1-ND0,08000 €Similar
CC0201JRNPO9BN150YAGEO321.175311-1396-1-ND0,08000 €Direct
GRM0335C1H150JA01DMurata Electronics207.653490-6116-1-ND0,08000 €Direct
GRM0335C1H150JA01JMurata Electronics0GRM0335C1H150JA01J-ND0,00184 €Direct
GRM0335C2A150JA01DMurata Electronics25.982490-7260-1-ND0,08000 €Upgrade
In-Stock: 10.887
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03800 €0,38 €
500,02640 €1,32 €
1000,02260 €2,26 €
5000,01636 €8,18 €
1.0000,01444 €14,44 €
2.5000,01244 €31,10 €
5.0000,01123 €56,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00974 €146,10 €
30.0000,00901 €270,30 €
45.0000,00865 €389,25 €
75.0000,00825 €618,75 €
105.0000,00801 €841,05 €
150.0000,00779 €1.168,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €