


UMK063CG101JTHF | |
|---|---|
DigiKey Part Number | 587-3797-2-ND - Tape & Reel (TR) 587-3797-1-ND - Cut Tape (CT) 587-3797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG101JTHF |
Description | CAP CER 100PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG101JTHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2C0G1H101J030BA | TDK | 3.169 | 445-9061-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03030 € | 3,03 € |
| 500 | 0,02226 € | 11,13 € |
| 1.000 | 0,01979 € | 19,79 € |
| 2.500 | 0,01719 € | 42,98 € |
| 5.000 | 0,01563 € | 78,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01371 € | 205,65 € |
| 30.000 | 0,01277 € | 383,10 € |
| 45.000 | 0,01230 € | 553,50 € |
| 75.000 | 0,01178 € | 883,50 € |
| 105.000 | 0,01147 € | 1.204,35 € |
| 150.000 | 0,01118 € | 1.677,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

