Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UMJ107AB7222MAHT | |
|---|---|
DigiKey Part Number | UMJ107AB7222MAHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMJ107AB7222MAHT |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | UMJ107AB7222MAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMJ107AB7222MAHT | Taiyo Yuden | 0 | HMJ107AB7222MAHT-ND | 0,04575 € | Upgrade |
| C0603X222M5RAC3121 | KEMET | 0 | 399-C0603X222M5RAC3121TR-ND | 0,08275 € | Parametric Equivalent |
| C0603X222M5RACAUTO | KEMET | 7.015 | 399-C0603X222M5RACAUTOCT-ND | 0,33000 € | Parametric Equivalent |
| CGA3E2X7R1H222M080AE | TDK | 8.000 | 445-CGA3E2X7R1H222M080AECT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04360 € | 130,80 € |
| Unit Price without VAT: | 0,04360 € |
|---|---|
| Unit Price with VAT: | 0,05276 € |





