Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UMF316B7224KLHT | |
|---|---|
DigiKey Part Number | 587-6504-2-ND - Tape & Reel (TR) 587-6504-1-ND - Cut Tape (CT) 587-6504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF316B7224KLHT |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF316B7224KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU31LSB7224KTNA01 | Taiyo Yuden | 0 | 587-MAASU31LSB7224KTNA01TR-ND | 0,09558 € | Parametric Equivalent |
| MCASU31LSB7224KTNA01 | Taiyo Yuden | 0 | 587-MCASU31LSB7224KTNA01TR-ND | 0,06214 € | Parametric Equivalent |
| MCJCU31LBB7224KTPA01 | Taiyo Yuden | 0 | 587-MCJCU31LBB7224KTPA01TR-ND | 0,12050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,14680 € | 14,68 € |
| 500 | 0,11706 € | 58,53 € |
| 1.000 | 0,10790 € | 107,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10036 € | 200,72 € |
| 4.000 | 0,09416 € | 376,64 € |
| 6.000 | 0,09105 € | 546,30 € |
| 10.000 | 0,08761 € | 876,10 € |
| 14.000 | 0,08559 € | 1.198,26 € |
| 20.000 | 0,08366 € | 1.673,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |




