


UMF212B7473KGHT | |
|---|---|
DigiKey Part Number | 587-6538-2-ND - Tape & Reel (TR) 587-6538-1-ND - Cut Tape (CT) 587-6538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF212B7473KGHT |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF212B7473KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU21GSB7473KTCA01 | Taiyo Yuden | 3.000 | 587-MAASU21GSB7473KTCA01CT-ND | 0,33000 € | Parametric Equivalent |
| MCASU21GSB7473KTNA01 | Taiyo Yuden | 2.230 | 587-MCASU21GSB7473KTNA01CT-ND | 0,15000 € | Parametric Equivalent |
| C0805C473K5RECAUTO | KEMET | 3.955 | 399-C0805C473K5RECAUTOCT-ND | 0,21000 € | Parametric Equivalent |
| GCM21BR71H473KA37L | Murata Electronics | 111.194 | 490-8050-1-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,07660 € | 7,66 € |
| 500 | 0,05904 € | 29,52 € |
| 1.000 | 0,05365 € | 53,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04699 € | 140,97 € |
| 6.000 | 0,04374 € | 262,44 € |
| 9.000 | 0,04211 € | 378,99 € |
| 15.000 | 0,04030 € | 604,50 € |
| 21.000 | 0,03925 € | 824,25 € |
| 30.000 | 0,03823 € | 1.146,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

