Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



TMK316BJ225MLHT | |
|---|---|
DigiKey Part Number | TMK316BJ225MLHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK316BJ225MLHT |
Description | CAP CER 2.2UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | TMK316BJ225MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05812 € | 116,24 € |
| Unit Price without VAT: | 0,05812 € |
|---|---|
| Unit Price with VAT: | 0,07033 € |


