


TMK105B7332KV-F | |
|---|---|
DigiKey Part Number | 587-5592-2-ND - Tape & Reel (TR) 587-5592-1-ND - Cut Tape (CT) 587-5592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105B7332KV-F |
Description | CAP CER 3300PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
EDA/CAD Models | TMK105B7332KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01720 € | 0,86 € |
| 100 | 0,01460 € | 1,46 € |
| 500 | 0,01036 € | 5,18 € |
| 1.000 | 0,00907 € | 9,07 € |
| 2.500 | 0,00770 € | 19,25 € |
| 5.000 | 0,00688 € | 34,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00620 € | 62,00 € |
| 20.000 | 0,00565 € | 113,00 € |
| 30.000 | 0,00537 € | 161,10 € |
| 50.000 | 0,00507 € | 253,50 € |
| 70.000 | 0,00489 € | 342,30 € |
| 100.000 | 0,00472 € | 472,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

