


TMK105B7223KV-F | |
|---|---|
DigiKey Part Number | 587-2239-2-ND - Tape & Reel (TR) 587-2239-1-ND - Cut Tape (CT) 587-2239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105B7223KV-F |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105B7223KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C223K3RACTU | KEMET | 215.914 | 399-C0402C223K3RACTUCT-ND | 0,08000 € | Direct |
| CL05B223KA5NNNC | Samsung Electro-Mechanics | 321.521 | 1276-1537-1-ND | 0,08000 € | Direct |
| C0402C223J3RACTU | KEMET | 56.591 | 399-9952-1-ND | 0,21000 € | Upgrade |
| C0402C223K5RACTU | KEMET | 371.046 | 399-C0402C223K5RACTUCT-ND | 0,08000 € | Upgrade |
| GRM155R71H223KA12D | Murata Electronics | 808.720 | 490-3884-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01270 € | 1,27 € |
| 500 | 0,00900 € | 4,50 € |
| 1.000 | 0,00785 € | 7,85 € |
| 2.500 | 0,00664 € | 16,60 € |
| 5.000 | 0,00591 € | 29,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00531 € | 53,10 € |
| 20.000 | 0,00483 € | 96,60 € |
| 30.000 | 0,00458 € | 137,40 € |
| 50.000 | 0,00431 € | 215,50 € |
| 70.000 | 0,00415 € | 290,50 € |
| 100.000 | 0,00400 € | 400,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

