3.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
TAIYO YUDEN MLCCs

TMK021CG3R4BK-W

DigiKey Part Number
587-TMK021CG3R4BK-WTR-ND - Tape & Reel (TR)
587-TMK021CG3R4BK-WCT-ND - Cut Tape (CT)
587-TMK021CG3R4BK-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK021CG3R4BK-W
Description
CAP CER 3.4PF 25V C0G/NP0 008004
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK021CG3R4BK-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
008004 (0201 Metric)
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Height - Seated (Max)
-
Thickness (Max)
0.006" (0.14mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25400 €2,54 €
500,18980 €9,49 €
1000,17000 €17,00 €
5000,13662 €68,31 €
1.0000,12630 €126,30 €
2.5000,11542 €288,55 €
5.0000,10887 €544,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,09434 €4.717,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €