


TMJ107BB7474KAHT | |
|---|---|
DigiKey Part Number | 587-4352-2-ND - Tape & Reel (TR) 587-4352-1-ND - Cut Tape (CT) 587-4352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ107BB7474KAHT |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | TMJ107BB7474KAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10720 € | 5,36 € |
| 100 | 0,09480 € | 9,48 € |
| 500 | 0,07396 € | 36,98 € |
| 1.000 | 0,06752 € | 67,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05959 € | 178,77 € |
| 6.000 | 0,05570 € | 334,20 € |
| 9.000 | 0,05376 € | 483,84 € |
| 15.000 | 0,05160 € | 774,00 € |
| 21.000 | 0,05035 € | 1.057,35 € |
| 30.000 | 0,04913 € | 1.473,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

