


TMF316AB7475KLHT | |
|---|---|
DigiKey Part Number | 587-6486-2-ND - Tape & Reel (TR) 587-6486-1-ND - Cut Tape (CT) 587-6486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF316AB7475KLHT |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF316AB7475KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19680 € | 9,84 € |
| 100 | 0,17650 € | 17,65 € |
| 500 | 0,14210 € | 71,05 € |
| 1.000 | 0,13148 € | 131,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12274 € | 245,48 € |
| 4.000 | 0,11555 € | 462,20 € |
| 6.000 | 0,11195 € | 671,70 € |
| 10.000 | 0,10796 € | 1.079,60 € |
| 14.000 | 0,10562 € | 1.478,68 € |
| 20.000 | 0,10338 € | 2.067,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

