


TMF212B7474MGHT | |
|---|---|
DigiKey Part Number | 587-TMF212B7474MGHTTR-ND - Tape & Reel (TR) 587-TMF212B7474MGHTCT-ND - Cut Tape (CT) 587-TMF212B7474MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF212B7474MGHT |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF212B7474MGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F474M3RACAUTO | KEMET | 265 | 399-6989-1-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05367 € | 161,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10220 € | 5,11 € |
| 100 | 0,09020 € | 9,02 € |
| 500 | 0,07016 € | 35,08 € |
| 1.000 | 0,06398 € | 63,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09720 € | 4,86 € |
| 100 | 0,08590 € | 8,59 € |
| 500 | 0,06682 € | 33,41 € |
| 1.000 | 0,06093 € | 60,93 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

