Direct
Direct
Similar



SMK316B7152KF-T | |
|---|---|
DigiKey Part Number | 587-5589-2-ND - Tape & Reel (TR) 587-5589-1-ND - Cut Tape (CT) 587-5589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK316B7152KF-T |
Description | CAP CER 1500PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK316B7152KF-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J152K115AA | TDK | 2.397 | 445-4479-1-ND | 0,24000 € | Direct |
| GRM31BR72J152KW01L | Murata Electronics | 5.040 | 490-3507-1-ND | 0,33000 € | Direct |
| 1206CC152KAT1A | KYOCERA AVX | 0 | 1206CC152KAT1A-ND | 0,19715 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06422 € | 192,66 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |




