Parametric Equivalent
Parametric Equivalent



QMK212BJ682KG-T | |
|---|---|
DigiKey Part Number | 587-QMK212BJ682KG-TTR-ND - Tape & Reel (TR) 587-QMK212BJ682KG-TCT-ND - Cut Tape (CT) 587-QMK212BJ682KG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212BJ682KG-T |
Description | CAP CER 6800PF 250V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212BJ682KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASQ21GSB5682KTNA01 | Taiyo Yuden | 0 | 587-MLASQ21GSB5682KTNA01TR-ND | 0,05800 € | Parametric Equivalent |
| MSASQ21GSB5682KTNA01 | Taiyo Yuden | 0 | 587-MSASQ21GSB5682KTNA01TR-ND | 0,05800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05800 € | 174,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |



