
NRV3012T2R2MV | |
|---|---|
DigiKey Part Number | 587-5637-2-ND - Tape & Reel (TR) 587-5637-1-ND - Cut Tape (CT) 587-5637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRV3012T2R2MV |
Description | FIXED IND 2.2UH 1.1A 144 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.1 A 144mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 144mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,24060 € | 24,06 € |
| 1.000 | 0,19787 € | 197,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18658 € | 373,16 € |
| 4.000 | 0,17594 € | 703,76 € |
| 6.000 | 0,17000 € | 1.020,00 € |
| 10.000 | 0,16282 € | 1.628,20 € |
| 14.000 | 0,15825 € | 2.215,50 € |
| 20.000 | 0,15356 € | 3.071,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

