
NRS6028T150MMGJV | |
|---|---|
DigiKey Part Number | 587-NRS6028T150MMGJVTR-ND - Tape & Reel (TR) 587-NRS6028T150MMGJVCT-ND - Cut Tape (CT) 587-NRS6028T150MMGJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6028T150MMGJV |
Description | FIXED IND 15UH 1.8A 123.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 1.8 A 123.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 123.5mOhm Max |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,19610 € | 19,61 € |
| 1.000 | 0,16120 € | 161,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15200 € | 304,00 € |
| 4.000 | 0,14332 € | 573,28 € |
| 6.000 | 0,13849 € | 830,94 € |
| 10.000 | 0,13263 € | 1.326,30 € |
| 14.000 | 0,12891 € | 1.804,74 € |
| 20.000 | 0,12509 € | 2.501,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

