
NRS6028T150MMGJV | |
|---|---|
DigiKey Part Number | 587-NRS6028T150MMGJVTR-ND - Tape & Reel (TR) 587-NRS6028T150MMGJVCT-ND - Cut Tape (CT) 587-NRS6028T150MMGJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6028T150MMGJV |
Description | FIXED IND 15UH 1.8A 123.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 1.8 A 123.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 123.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,19050 € | 19,05 € |
| 1.000 | 0,15665 € | 156,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14771 € | 295,42 € |
| 4.000 | 0,13928 € | 557,12 € |
| 6.000 | 0,13458 € | 807,48 € |
| 10.000 | 0,12889 € | 1.288,90 € |
| 14.000 | 0,12528 € | 1.753,92 € |
| 20.000 | 0,12156 € | 2.431,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

