
NRS4012T2R2MDGJV | |
|---|---|
DigiKey Part Number | 587-3571-2-ND - Tape & Reel (TR) 587-3571-1-ND - Cut Tape (CT) 587-3571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4012T2R2MDGJV |
Description | FIXED IND 2.2UH 1.9A 72 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.9 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4012T2R2MDGJV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 72mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.65A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,19040 € | 4,76 € |
| 50 | 0,17940 € | 8,97 € |
| 100 | 0,16910 € | 16,91 € |
| 250 | 0,15648 € | 39,12 € |
| 500 | 0,14754 € | 73,77 € |
| 1.000 | 0,13910 € | 139,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,12244 € | 550,98 € |
| 9.000 | 0,11547 € | 1.039,23 € |
| 13.500 | 0,11157 € | 1.506,19 € |
| 22.500 | 0,10686 € | 2.404,35 € |
| 31.500 | 0,10387 € | 3.271,91 € |
| 45.000 | 0,10079 € | 4.535,55 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

