
MSAYT31LSSD104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYT31LSSD104KTNA01TR-ND - Tape & Reel (TR) 587-MSAYT31LSSD104KTNA01CT-ND - Cut Tape (CT) 587-MSAYT31LSSD104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAYT31LSSD104KTNA01 |
Description | CAP CER 0.1UF 25V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYT31LSSD104KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,19120 € | 19,12 € |
| 500 | 0,15454 € | 77,27 € |
| 1.000 | 0,14323 € | 143,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13392 € | 267,84 € |
| 4.000 | 0,12625 € | 505,00 € |
| 6.000 | 0,12241 € | 734,46 € |
| 10.000 | 0,11816 € | 1.181,60 € |
| 14.000 | 0,11567 € | 1.619,38 € |
| 20.000 | 0,11328 € | 2.265,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

