2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105SB7222KFNA01

DigiKey Part Number
587-MSASU105SB7222KFNA01TR-ND - Tape & Reel (TR)
587-MSASU105SB7222KFNA01CT-ND - Cut Tape (CT)
587-MSASU105SB7222KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU105SB7222KFNA01
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105SB7222KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.473
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01800 €0,18 €
500,01180 €0,59 €
1000,01000 €1,00 €
5000,00698 €3,49 €
1.0000,00606 €6,06 €
2.5000,00508 €12,70 €
5.0000,00450 €22,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00402 €40,20 €
20.0000,00363 €72,60 €
30.0000,00343 €102,90 €
50.0000,00321 €160,50 €
70.0000,00309 €216,30 €
100.0000,00297 €297,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €