
MSAST219SB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST219SB5105KTNA01TR-ND - Tape & Reel (TR) 587-MSAST219SB5105KTNA01CT-ND - Cut Tape (CT) 587-MSAST219SB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST219SB5105KTNA01 |
Description | CAP CER 1UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST219SB5105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05090 € | 5,09 € |
| 500 | 0,03842 € | 19,21 € |
| 1.000 | 0,03457 € | 34,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02884 € | 115,36 € |
| 8.000 | 0,02670 € | 213,60 € |
| 12.000 | 0,02564 € | 307,68 € |
| 20.000 | 0,02446 € | 489,20 € |
| 28.000 | 0,02377 € | 665,56 € |
| 40.000 | 0,02310 € | 924,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

