
MSAST168BC6225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST168BC6225KTNA01TR-ND - Tape & Reel (TR) 587-MSAST168BC6225KTNA01CT-ND - Cut Tape (CT) 587-MSAST168BC6225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST168BC6225KTNA01 |
Description | CAP CER 2.2UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST168BC6225KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,08800 € | 8,80 € |
| 500 | 0,06842 € | 34,21 € |
| 1.000 | 0,06236 € | 62,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05328 € | 213,12 € |
| 8.000 | 0,04991 € | 399,28 € |
| 12.000 | 0,04822 € | 578,64 € |
| 20.000 | 0,04636 € | 927,20 € |
| 28.000 | 0,04526 € | 1.267,28 € |
| 40.000 | 0,04421 € | 1.768,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

