
MSAST063SC6104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SC6104KFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SC6104KFNA01CT-ND - Cut Tape (CT) 587-MSAST063SC6104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SC6104KFNA01 |
Description | CAP CER 0.1UF 25V X6S 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST063SC6104KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03440 € | 3,44 € |
| 500 | 0,02548 € | 12,74 € |
| 1.000 | 0,02273 € | 22,73 € |
| 2.500 | 0,01983 € | 49,58 € |
| 5.000 | 0,01808 € | 90,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01593 € | 238,95 € |
| 30.000 | 0,01488 € | 446,40 € |
| 45.000 | 0,01436 € | 646,20 € |
| 75.000 | 0,01377 € | 1.032,75 € |
| 105.000 | 0,01343 € | 1.410,15 € |
| 150.000 | 0,01311 € | 1.966,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

