4.7 µH Semi-Shielded Wirewound Inductor 2 A 60mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND5050WKT4R7MMG

DigiKey Part Number
587-LCXND5050WKT4R7MMGTR-ND - Tape & Reel (TR)
587-LCXND5050WKT4R7MMGCT-ND - Cut Tape (CT)
587-LCXND5050WKT4R7MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND5050WKT4R7MMG
Description
FIXED IND 4.7UH 2A 60 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 2 A 60mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Semi-Shielded
DC Resistance (DCR)
60mOhm
Q @ Freq
-
Frequency - Self Resonant
37MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28200 €2,82 €
250,26080 €6,52 €
500,24600 €12,30 €
1000,23190 €23,19 €
2500,21448 €53,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,19431 €155,45 €
1.6000,18321 €293,14 €
2.4000,17702 €424,85 €
4.0000,16952 €678,08 €
5.6000,16476 €922,66 €
8.0000,15987 €1.278,96 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €