
MSASL219JC6106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL219JC6106MTNA01TR-ND - Tape & Reel (TR) 587-MSASL219JC6106MTNA01CT-ND - Cut Tape (CT) 587-MSASL219JC6106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL219JC6106MTNA01 |
Description | CAP CER 10UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL219JC6106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07120 € | 7,12 € |
| 500 | 0,05472 € | 27,36 € |
| 1.000 | 0,04963 € | 49,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04202 € | 168,08 € |
| 8.000 | 0,03919 € | 313,52 € |
| 12.000 | 0,03778 € | 453,36 € |
| 20.000 | 0,03621 € | 724,20 € |
| 28.000 | 0,03529 € | 988,12 € |
| 40.000 | 0,03441 € | 1.376,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

