4.7 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL168AC6475KTNA01

DigiKey Part Number
587-MSASL168AC6475KTNA01TR-ND - Tape & Reel (TR)
587-MSASL168AC6475KTNA01CT-ND - Cut Tape (CT)
587-MSASL168AC6475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL168AC6475KTNA01
Description
CAP CER 4.7UF 10V X6S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL168AC6475KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.517
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14000 €1,40 €
500,10160 €5,08 €
1000,08970 €8,97 €
5000,06982 €34,91 €
1.0000,06365 €63,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05444 €217,76 €
8.0000,05101 €408,08 €
12.0000,04930 €591,60 €
20.0000,04740 €948,00 €
28.0000,04629 €1.296,12 €
40.0000,04522 €1.808,80 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €