0.22 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL063SC6224KFNA01

DigiKey Part Number
587-MSASL063SC6224KFNA01TR-ND - Tape & Reel (TR)
587-MSASL063SC6224KFNA01CT-ND - Cut Tape (CT)
587-MSASL063SC6224KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL063SC6224KFNA01
Description
CAP CER 0.22UF 10V X6S 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.580
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10500 €1,05 €
500,07480 €3,74 €
1000,06550 €6,55 €
5000,05014 €25,07 €
1.0000,04539 €45,39 €
2.5000,04040 €101,00 €
5.0000,03738 €186,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03367 €505,05 €
30.0000,03185 €955,50 €
45.0000,03094 €1.392,30 €
75.0000,02993 €2.244,75 €
105.0000,02934 €3.080,70 €
150.0000,02877 €4.315,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €