0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ063SC6224KFNA01

DigiKey Part Number
587-MSASJ063SC6224KFNA01TR-ND - Tape & Reel (TR)
587-MSASJ063SC6224KFNA01CT-ND - Cut Tape (CT)
587-MSASJ063SC6224KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ063SC6224KFNA01
Description
CAP CER 0.22UF 6.3V X6S 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10900 €1,09 €
500,07760 €3,88 €
1000,06810 €6,81 €
5000,05216 €26,08 €
1.0000,04726 €47,26 €
2.5000,04210 €105,25 €
5.0000,03900 €195,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03517 €527,55 €
30.0000,03329 €998,70 €
45.0000,03235 €1.455,75 €
75.0000,03131 €2.348,25 €
105.0000,03070 €3.223,50 €
150.0000,03012 €4.518,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €