
MSASJ063SC6104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ063SC6104KFNA01TR-ND - Tape & Reel (TR) 587-MSASJ063SC6104KFNA01CT-ND - Cut Tape (CT) 587-MSASJ063SC6104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ063SC6104KFNA01 |
Description | CAP CER 0.1UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ063SC6104KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03600 € | 3,60 € |
| 500 | 0,02674 € | 13,37 € |
| 1.000 | 0,02388 € | 23,88 € |
| 2.500 | 0,02086 € | 52,15 € |
| 5.000 | 0,01905 € | 95,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01681 € | 252,15 € |
| 30.000 | 0,01572 € | 471,60 € |
| 45.000 | 0,01517 € | 682,65 € |
| 75.000 | 0,01457 € | 1.092,75 € |
| 105.000 | 0,01421 € | 1.492,05 € |
| 150.000 | 0,01387 € | 2.080,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

