
MSASH105SB7331KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH105SB7331KFNA01TR-ND - Tape & Reel (TR) 587-MSASH105SB7331KFNA01CT-ND - Cut Tape (CT) 587-MSASH105SB7331KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH105SB7331KFNA01 |
Description | CAP CER 330PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH105SB7331KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07360 € | 3,68 € |
| 100 | 0,06460 € | 6,46 € |
| 500 | 0,04940 € | 24,70 € |
| 1.000 | 0,04470 € | 44,70 € |
| 2.500 | 0,03977 € | 99,42 € |
| 5.000 | 0,03679 € | 183,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03435 € | 343,50 € |
| 20.000 | 0,03233 € | 646,60 € |
| 30.000 | 0,03133 € | 939,90 € |
| 50.000 | 0,03021 € | 1.510,50 € |
| 70.000 | 0,02956 € | 2.069,20 € |
| 100.000 | 0,02893 € | 2.893,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

