10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASG31LAB7106MTNB25

DigiKey Part Number
587-MSASG31LAB7106MTNB25TR-ND - Tape & Reel (TR)
587-MSASG31LAB7106MTNB25CT-ND - Cut Tape (CT)
587-MSASG31LAB7106MTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASG31LAB7106MTNB25
Description
CAP CER 10UF 35V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASG31LAB7106MTNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.355
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,27700 €2,77 €
500,20780 €10,39 €
1000,18640 €18,64 €
5000,15036 €75,18 €
1.0000,13925 €139,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13010 €260,20 €
4.0000,12257 €490,28 €
6.0000,11880 €712,80 €
10.0000,11462 €1.146,20 €
14.0000,11218 €1.570,52 €
20.0000,10983 €2.196,60 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €