10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASG31LAB7106KTNB25

DigiKey Part Number
587-MSASG31LAB7106KTNB25TR-ND - Tape & Reel (TR)
587-MSASG31LAB7106KTNB25CT-ND - Cut Tape (CT)
587-MSASG31LAB7106KTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASG31LAB7106KTNB25
Description
CAP CER 10UF 35V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASG31LAB7106KTNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.665
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27400 €2,74 €
500,20520 €10,26 €
1000,18410 €18,41 €
5000,14850 €74,25 €
1.0000,13751 €137,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12848 €256,96 €
4.0000,12104 €484,16 €
6.0000,11732 €703,92 €
10.0000,11319 €1.131,90 €
14.0000,11078 €1.550,92 €
20.0000,10846 €2.169,20 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54450 €