
MSASG21GSB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASG21GSB7105MTNA01TR-ND - Tape & Reel (TR) 587-MSASG21GSB7105MTNA01CT-ND - Cut Tape (CT) 587-MSASG21GSB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASG21GSB7105MTNA01 |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASG21GSB7105MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,05710 € | 5,71 € |
| 500 | 0,04342 € | 21,71 € |
| 1.000 | 0,03917 € | 39,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03396 € | 101,88 € |
| 6.000 | 0,03141 € | 188,46 € |
| 9.000 | 0,03013 € | 271,17 € |
| 15.000 | 0,02872 € | 430,80 € |
| 21.000 | 0,02790 € | 585,90 € |
| 30.000 | 0,02710 € | 813,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

