
MSASE329JB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE329JB5226MTNA01TR-ND - Tape & Reel (TR) 587-MSASE329JB5226MTNA01CT-ND - Cut Tape (CT) 587-MSASE329JB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE329JB5226MTNA01 |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE329JB5226MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,47000 € | 4,70 € |
| 50 | 0,36260 € | 18,13 € |
| 100 | 0,32940 € | 32,94 € |
| 500 | 0,27336 € | 136,68 € |
| 1.000 | 0,25604 € | 256,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24179 € | 483,58 € |
| 4.000 | 0,23005 € | 920,20 € |
| 6.000 | 0,22417 € | 1.345,02 € |
| 10.000 | 0,21766 € | 2.176,60 € |
| 14.000 | 0,21385 € | 2.993,90 € |
| 20.000 | 0,21018 € | 4.203,60 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

