
MSASE063AC6104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE063AC6104MFNA01TR-ND - Tape & Reel (TR) 587-MSASE063AC6104MFNA01CT-ND - Cut Tape (CT) 587-MSASE063AC6104MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE063AC6104MFNA01 |
Description | CAP CER 0.1UF 16V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03880 € | 3,88 € |
| 500 | 0,02882 € | 14,41 € |
| 1.000 | 0,02578 € | 25,78 € |
| 2.500 | 0,02257 € | 56,42 € |
| 5.000 | 0,02065 € | 103,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01827 € | 274,05 € |
| 30.000 | 0,01711 € | 513,30 € |
| 45.000 | 0,01652 € | 743,40 € |
| 75.000 | 0,01588 € | 1.191,00 € |
| 105.000 | 0,01550 € | 1.627,50 € |
| 150.000 | 0,01514 € | 2.271,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

