Parametric Equivalent
Parametric Equivalent

MMRLT103SB5104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MMRLT103SB5104MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMRLT103SB5104MFNA01 |
Description | CAP CER 0.1UF 25V X5R 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0204 (0510 Metric) |
Capacitance | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Tolerance ±20% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRLT103SB5104MFNA01 | Taiyo Yuden | 0 | 587-MBRLT103SB5104MFNA01TR-ND | 0,06360 € | Parametric Equivalent |
| MLRLT103SB5104MFNA01 | Taiyo Yuden | 0 | 587-MLRLT103SB5104MFNA01TR-ND | 0,06360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06360 € | 636,00 € |
| Unit Price without VAT: | 0,06360 € |
|---|---|
| Unit Price with VAT: | 0,07696 € |



