
MSASL105SB5225KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL105SB5225KFNA01TR-ND - Tape & Reel (TR) 587-MSASL105SB5225KFNA01CT-ND - Cut Tape (CT) 587-MSASL105SB5225KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL105SB5225KFNA01 |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL105SB5225KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02130 € | 2,13 € |
| 500 | 0,01540 € | 7,70 € |
| 1.000 | 0,01358 € | 13,58 € |
| 2.500 | 0,01168 € | 29,20 € |
| 5.000 | 0,01053 € | 52,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00958 € | 95,80 € |
| 20.000 | 0,00881 € | 176,20 € |
| 30.000 | 0,00842 € | 252,60 € |
| 50.000 | 0,00799 € | 399,50 € |
| 70.000 | 0,00774 € | 541,80 € |
| 100.000 | 0,00750 € | 750,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

