Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCU168AB7102MTPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCU168AB7102MTPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCU168AB7102MTPA1J |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCU168AB7102MTPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCU168AB7102MTPA01 | Taiyo Yuden | 0 | 587-MBJCU168AB7102MTPA01TR-ND | 0,04245 € | Parametric Equivalent |
| MCJCU168AB7102MTPA01 | Taiyo Yuden | 0 | 587-MCJCU168AB7102MTPA01TR-ND | 0,04360 € | Parametric Equivalent |
| MMJCU168AB7102MTPA01 | Taiyo Yuden | 0 | 587-MMJCU168AB7102MTPA01TR-ND | 0,03912 € | Parametric Equivalent |
| C0603X102M5RECAUTO | KEMET | 0 | C0603X102M5RECAUTO-ND | 0,03337 € | Parametric Equivalent |
| C0603X102M5RECTU | KEMET | 0 | 399-C0603X102M5RECTUTR-ND | 0,01568 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04360 € | 130,80 € |
| Unit Price without VAT: | 0,04360 € |
|---|---|
| Unit Price with VAT: | 0,05276 € |






