
MCJCU168AB7102KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCU168AB7102KTPA01TR-ND - Tape & Reel (TR) 587-MCJCU168AB7102KTPA01CT-ND - Cut Tape (CT) 587-MCJCU168AB7102KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCU168AB7102KTPA01 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCU168AB7102KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07480 € | 7,48 € |
| 500 | 0,05760 € | 28,80 € |
| 1.000 | 0,05231 € | 52,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04578 € | 137,34 € |
| 6.000 | 0,04259 € | 255,54 € |
| 9.000 | 0,04099 € | 368,91 € |
| 15.000 | 0,03922 € | 588,30 € |
| 21.000 | 0,03819 € | 801,99 € |
| 30.000 | 0,03720 € | 1.116,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

