
MCASU31LAC7475MTCA01 | |
|---|---|
DigiKey Part Number | 587-MCASU31LAC7475MTCA01TR-ND - Tape & Reel (TR) 587-MCASU31LAC7475MTCA01CT-ND - Cut Tape (CT) 587-MCASU31LAC7475MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU31LAC7475MTCA01 |
Description | CAP CER 4.7UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU31LAC7475MTCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16660 € | 8,33 € |
| 100 | 0,14870 € | 14,87 € |
| 500 | 0,11868 € | 59,34 € |
| 1.000 | 0,10941 € | 109,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10180 € | 203,60 € |
| 4.000 | 0,09552 € | 382,08 € |
| 6.000 | 0,09238 € | 554,28 € |
| 10.000 | 0,08890 € | 889,00 € |
| 14.000 | 0,08687 € | 1.216,18 € |
| 20.000 | 0,08491 € | 1.698,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

