Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCQ219NB7102MTPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCQ219NB7102MTPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCQ219NB7102MTPA1J |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCQ219NB7102MTPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCQ219NB7102MTPA01 | Taiyo Yuden | 0 | 587-MBJCQ219NB7102MTPA01TR-ND | 0,07167 € | Parametric Equivalent |
| MCJCQ219NB7102MTPA01 | Taiyo Yuden | 0 | 587-MCJCQ219NB7102MTPA01TR-ND | 0,07114 € | Parametric Equivalent |
| MMJCQ219NB7102MTPA01 | Taiyo Yuden | 0 | 587-MMJCQ219NB7102MTPA01TR-ND | 0,06607 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07114 € | 284,56 € |
| Unit Price without VAT: | 0,07114 € |
|---|---|
| Unit Price with VAT: | 0,08608 € |




